14.31818 MHz ±50ppm Crystal 16pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88691

DigiKey Part Number
4983-12.88691TR-ND - Tape & Reel (TR)
4983-12.88691CT-ND - Cut Tape (CT)
4983-12.88691DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88691
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±50ppm Crystal 16pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩856.00000₩856
10₩747.60000₩7,476
25₩706.92000₩17,673
50₩677.56000₩33,878
100₩649.43000₩64,943
250₩614.21200₩153,553
500₩588.80200₩294,401
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩564.43300₩564,433
2,000₩541.08800₩1,082,176
3,000₩527.88967₩1,583,669
5,000₩511.71680₩2,558,584
7,000₩501.33943₩3,509,376
10,000₩490.57360₩4,905,736
Manufacturers Standard Package