
12.60050 | |
|---|---|
DigiKey Part Number | 4983-12.60050TR-ND - Tape & Reel (TR) 4983-12.60050CT-ND - Cut Tape (CT) 4983-12.60050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60050 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩887.00000 | ₩887 |
| 10 | ₩776.60000 | ₩7,766 |
| 25 | ₩735.04000 | ₩18,376 |
| 50 | ₩704.48000 | ₩35,224 |
| 100 | ₩675.42000 | ₩67,542 |
| 250 | ₩638.73200 | ₩159,683 |
| 500 | ₩612.28400 | ₩306,142 |
| 1,000 | ₩586.95200 | ₩586,952 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩548.94100 | ₩1,646,823 |
| 6,000 | ₩526.25367 | ₩3,157,522 |
| 9,000 | ₩513.42200 | ₩4,620,798 |
| 15,000 | ₩497.71207 | ₩7,465,681 |
| 21,000 | ₩487.63405 | ₩10,240,315 |
| 30,000 | ₩477.17313 | ₩14,315,194 |