
FN-SX06-32 | |
|---|---|
DigiKey Part Number | 3196-FN-SX06-32-ND |
Manufacturer | |
Manufacturer Product Number | FN-SX06-32 |
Description | FAN AXL 60X15.5MM 12VDC RECT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Hydrodynamic 16.0 CFM (0.448m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.50mm | |
Air Flow | 16.0 CFM (0.448m³/min) | |
Static Pressure | 0.102 in H2O (25.5 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | Fan Mounts Included, Speed Sensor (Tach) | |
Noise | 24.0dB(A) | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.220A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩21,112.00000 | ₩21,112 |
| 10 | ₩17,377.60000 | ₩173,776 |
| 25 | ₩15,950.56000 | ₩398,764 |
| 50 | ₩14,918.28000 | ₩745,914 |
| 100 | ₩13,936.05000 | ₩1,393,605 |
| 250 | ₩13,513.50000 | ₩3,378,375 |