6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2B35-06-G

DigiKey Part Number
2073-FFC2B35-06-GTR-ND - Tape & Reel (TR)
2073-FFC2B35-06-GCT-ND - Cut Tape (CT)
2073-FFC2B35-06-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2B35-06-G
Description
CONN FFC BOTTOM 6POS 0.5MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FFC2B35-06-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,706
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩505.00000₩505
10₩429.60000₩4,296
25₩401.76000₩10,044
50₩382.82000₩19,141
100₩364.31000₩36,431
250₩341.53200₩85,383
500₩325.17600₩162,588
1,000₩309.64300₩309,643
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩294.84450₩589,689
4,000₩280.76800₩1,123,072
6,000₩272.84750₩1,637,085
10,000₩263.18900₩2,631,890
14,000₩257.01643₩3,598,230
20,000₩250.63225₩5,012,645
Manufacturers Standard Package