Fan Finger Guard Steel, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC100-W46

DigiKey Part Number
1997-1050-ND
Manufacturer
Manufacturer Product Number
SC100-W46
Description
172MM EURO FAN GUARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Finger Guard Steel, Chrome Plated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gardtec Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
-
For Use With/Related Products
Axial Fans
Features
-
Material
Steel, Chrome Plated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩6,378.00000₩6,378
10₩5,315.80000₩53,158
25₩4,895.76000₩122,394
50₩4,587.18000₩229,359
100₩4,324.94000₩432,494
Manufacturers Standard Package