
SC100-W41 | |
|---|---|
DigiKey Part Number | 1997-1049-ND |
Manufacturer | |
Manufacturer Product Number | SC100-W41 |
Description | 120MM EURO FAN GUARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Steel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,792.00000 | ₩5,792 |
| 10 | ₩4,823.20000 | ₩48,232 |
| 25 | ₩4,442.92000 | ₩111,073 |
| 50 | ₩4,164.02000 | ₩208,201 |
| 100 | ₩3,902.70000 | ₩390,270 |