
382100 | |
|---|---|
DigiKey Part Number | 382100-ND |
Manufacturer | |
Manufacturer Product Number | 382100 |
Description | PWR ANLYZR DATALOGGER FIELD TEST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Field Testing Power Analyzer Datalogger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Power Analyzer Datalogger | |
For Use With/Related Products | Field Testing | |
Weight | 1.146 lb (520.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,168,351.00000 | ₩4,168,351 |