Similar
Similar
Similar
Similar
Similar
Similar

MM74HCT573WM | |
|---|---|
DigiKey Part Number | MM74HCT573WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT573WM |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT573WM Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 17ns |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT573ADWG | onsemi | 196 | MC74HCT573ADWGOS-ND | ₩1,223.00000 | Similar |
| MC74HCT573ADWR2G | onsemi | 1,305 | MC74HCT573ADWR2GOSCT-ND | ₩994.00000 | Similar |
| 74HCT573D,653 | Nexperia USA Inc. | 129 | 1727-2855-1-ND | ₩703.00000 | Similar |
| CD74HCT573M96 | Texas Instruments | 1,666 | 296-9291-1-ND | ₩1,269.00000 | Similar |
| SN74HCT573DWR | Texas Instruments | 22,677 | 296-1210-1-ND | ₩1,192.00000 | Similar |




