FDB8870-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: ₩3,608.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: ₩3,486.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,500
Unit Price: ₩3,532.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17,277
Unit Price: ₩2,293.19792
Datasheet
N-Channel 30 V 23A (Ta), 160A (Tc) 160W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 23A (Ta), 160A (Tc) 160W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB8870-F085

DigiKey Part Number
FDB8870-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB8870-F085
Description
MOSFET N-CH 30V 23A/160A TO263AB
Customer Reference
Detailed Description
N-Channel 30 V 23A (Ta), 160A (Tc) 160W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB8870-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
132 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 15 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
160W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.9mOhm @ 35A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN3R4-30BL,118Nexperia USA Inc.51727-7115-1-ND₩3,608.00000Similar
PSMN4R3-30BL,118Nexperia USA Inc.1631727-7116-1-ND₩3,486.00000Similar
STD155N3LH6STMicroelectronics2,500497-11308-1-ND₩3,532.00000Similar
FDB8870Rochester Electronics, LLC17,2772156-FDB8870-ND₩2,293.19792Parametric Equivalent
Obsolete
Marketplace Stock: 783 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

783In Stock
Ships from Flip Electronics