
6718TF | |
|---|---|
DigiKey Part Number | 510-6718TF-ND |
Manufacturer | |
Manufacturer Product Number | 6718TF |
Description | BOX PLAS YELLOW 12.75"L X 8.5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Yellow Cover Included 12.750" L x 8.500" W (323.85mm x 215.90mm) X 2.125" (53.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.750" L x 8.500" W (323.85mm x 215.90mm) | |
Height | 2.125" (53.98mm) | |
Area (L x W) | 108in² (699cm²) | |
Design | Cover Included | |
Material | ||
Color | Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩27,151.00000 | ₩27,151 |
| 5 | ₩23,213.20000 | ₩116,066 |
| 10 | ₩21,696.70000 | ₩216,967 |
| 25 | ₩19,843.84000 | ₩496,096 |
| 50 | ₩18,547.70000 | ₩927,385 |
| 100 | ₩17,335.67000 | ₩1,733,567 |
| 250 | ₩16,912.32000 | ₩4,228,080 |