Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL 1 025 36 Z

DigiKey Part Number
5496-SL102536Z-ND
Manufacturer
Manufacturer Product Number
SL 1 025 36 Z
Description
one row, 0.635 mm
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Length - Mating
0.228" (5.80mm)
Mfr
Contact Length - Post
0.102" (2.60mm)
Series
Overall Contact Length
0.441" (11.20mm)
Packaging
Bulk
Insulation Height
0.110" (2.80mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Tin
Number of Rows
1
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 163°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Voltage Rating
250VAC
Fastening Type
Push-Pull
Contact Finish Thickness - Post
157.5µin (4.00µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₩750,500 or more for products shipped by Fischer Elektronik
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
10₩1,846.20000₩18,462