
VPPM-8TA-L-1-F-0L2H-S1C1 | |
|---|---|
DigiKey Part Number | 2171-VPPM-8TA-L-1-F-0L2H-S1C1-ND |
Manufacturer | |
Manufacturer Product Number | VPPM-8TA-L-1-F-0L2H-S1C1 |
Description | PROPORTIONAL-PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Regulator 21.6 ~ 26.4VDC Supply Voltage |
Datasheet | Datasheet |
Category | Type Regulator |
Manufacturer Festo Corporation | Pressure Regulation 0 ~ 29 PSI (0 ~ 2 bar) |
Series | Features 21.6 ~ 26.4VDC Supply Voltage |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,444,719.00000 | ₩2,444,719 |