
PUN-8X1,25-SW-400 | |
|---|---|
DigiKey Part Number | 2171-PUN-8X1,25-SW-400-ND |
Manufacturer | |
Manufacturer Product Number | PUN-8X1,25-SW-400 |
Description | PLASTIC TUBING 400 METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Black Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Festo Corporation | Material Thermoplastic Polyurethane (TPE-U) |
Series | Operating Pressure 102 PSI (7 bar) |
Packaging Bulk | Operating Temperature -35°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 1.457" (37.00mm) |
Outer Diameter 0.315" (8.00mm) | Minimum Bend Radius 0.945" (24.00mm) |
Inner Diameter 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩4,295.92750 | ₩1,718,371 |