
HR-4/3AU(4.0AH)L2X2 | |
|---|---|
DigiKey Part Number | SY135-L022-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)L2X2 |
Description | BATTERY PACK NIMH 4.8V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Series | Capacity 3.6Ah |
Packaging Bulk | Structure Front to Back, 2 Rows x 2 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 1.34" L x 0.67" W x 5.31" H (34.0mm x 17.0mm x 135.0mm) |
Rechargeability Yes | Weight 219.99 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩76,532.00000 | ₩76,532 |
| 10 | ₩63,862.60000 | ₩638,626 |
| 50 | ₩56,278.18000 | ₩2,813,909 |
| 100 | ₩53,295.80000 | ₩5,329,580 |
| 250 | ₩49,594.64000 | ₩12,398,660 |