
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 60A, 18V | |
Vgs(th) (Max) @ Id | 2.5V @ 100mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 350 µA @ 800 V | |
Vgs (Max) | +18V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 9000 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227B - miniBLOC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩241,654.00000 | ₩241,654 |
| 10 | ₩201,380.90000 | ₩2,013,809 |
| 30 | ₩90,621.63333 | ₩2,718,649 |
| 100 | ₩80,552.34000 | ₩8,055,234 |