Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1685 | |
|---|---|
DigiKey Part Number | 5328-FMCN1685-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1685 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder Cup | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN4405 | Fairview Microwave | 0 | 5328-FMCN4405-ND | ₩85,358.00000 | Parametric Equivalent |
| SC7486 | Fairview Microwave | 22 | 5328-SC7486-ND | ₩71,199.00000 | Parametric Equivalent |
| SC7505 | Fairview Microwave | 0 | 5328-SC7505-ND | ₩55,714.00000 | Parametric Equivalent |
| 142-0701-621 | Cinch Connectivity Solutions Johnson | 880 | J492-ND | ₩11,146.00000 | Parametric Equivalent |
| 142-0701-631 | Cinch Connectivity Solutions Johnson | 3,757 | J493-ND | ₩11,005.00000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩65,251.00000 | ₩65,251 |













