Battery Battery Monitor IC Lithium Ion 6-WLCSP (0.96x1.66)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFG3105UCX

DigiKey Part Number
2156-FFG3105UCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FFG3105UCX
Description
IC BATT MON LI-ION 1CELL 6WLCSP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 6-WLCSP (0.96x1.66)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-UFBGA, WLCSP
Function
Battery Monitor
Supplier Device Package
6-WLCSP (0.96x1.66)
Battery Chemistry
Lithium Ion
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,089
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₩144,096 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1089
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
449₩1,005.67038₩451,546