
DIGIPILE SMD ADAPTERBOARD INCL. TPIS 1S 1051 | |
|---|---|
DigiKey Part Number | 1601-1415-ND |
Manufacturer | |
Manufacturer Product Number | DIGIPILE SMD ADAPTERBOARD INCL. TPIS 1S 1051 |
Description | BOARD TO BE CONNECTD TO DEMO KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TPIS 1S 1051 DigiPile™ Infrared Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Infrared | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TPIS 1S 1051 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩30,486.00000 | ₩30,486 |
