
30992 | |
|---|---|
DigiKey Part Number | 1601-30992-ND |
Manufacturer | |
Manufacturer Product Number | 30992 |
Description | LASER SYSTEM, 633NM, 15.0MW, RAN |
Customer Reference | |
Detailed Description | 633nm HeNe Laser Modules 15mW Cylinder (44.5mm Dia) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 15mW | |
Package / Case | Cylinder (44.5mm Dia) |