
015105 | |
|---|---|
DigiKey Part Number | 1601-015105-ND |
Manufacturer | |
Manufacturer Product Number | 015105 |
Description | KINEFLEX-H-1-532-0.7-FCP8-0 |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 1M | |
Wavelength | 532nm | |
Power (Watts) | 500mW | |
Input Connector | None (0.7mm) | |
Output Connector | FCP8 | |
Features | - |