Switch Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS0531310

DigiKey Part Number
5916-ESS0531310-ND
Manufacturer
Manufacturer Product Number
ESS0531310
Description
MICRO SW, 5A, SOLDER TERMINAL, S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Cell Electronic Co., Ltd.
Series
Packaging
Tray
Part Status
Active
Circuit
-
Switch Function
On-On
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
150gf
Release Force
6gf
Operating Position
0.345" (8.8mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.047" (1.2mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩1,483.00000₩1,483
10₩1,227.80000₩12,278
25₩1,138.52000₩28,463
50₩1,075.52000₩53,776
100₩1,015.91000₩101,591
250₩942.39200₩235,598
500₩890.31600₩445,158
1,000₩841.08000₩841,080
5,000₩736.89200₩3,684,460
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.