
EJF1311000 | |
|---|---|
DigiKey Part Number | 5916-EJF1311000-ND |
Manufacturer | |
Manufacturer Product Number | EJF1311000 |
Description | MICRO SW, 0.05A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | - | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 150gf | |
Release Force | 20gf | |
Operating Position | 0.217" (5.5mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,857.00000 | ₩2,857 |
| 10 | ₩2,367.60000 | ₩23,676 |
| 25 | ₩2,196.12000 | ₩54,903 |
| 50 | ₩2,075.06000 | ₩103,753 |
| 100 | ₩1,960.31000 | ₩196,031 |
| 250 | ₩1,818.37600 | ₩454,594 |
| 500 | ₩1,717.86800 | ₩858,934 |
| 1,000 | ₩1,622.82500 | ₩1,622,825 |
| 5,000 | ₩1,488.41560 | ₩7,442,078 |