
ELSH-F91G3-0LPNM-DG1G3 | |
---|---|
DigiKey Part Number | 1080-1275-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSH-F91G3-0LPNM-DG1G3 |
Description | LED SHUEN GREEN 528NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SHUEN Green 528nm (520nm ~ 535nm) 1218 (3246 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.55V | |
Lumens/Watt @ Current - Test | 38 lm/W | |
Current - Max | 750mA | |
Luminous Flux @ Current/Temperature | 95lm (90lm ~ 100lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.120" L x 0.177" W (3.05mm x 4.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | ₩3,475.23083 | ₩4,170,277 |