Image for EAST20128GA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST20128GA3

DigiKey Part Number
EAST20128GA3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAST20128GA3
Description
LED GREEN CLEAR 2SMD
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST20128GA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000₩370.84822₩3,337,634