Image for EAIRMBA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAIRMBA3

DigiKey Part Number
EAIRMBA3-ND
Manufacturer
Manufacturer Product Number
EAIRMBA3
Description
SENSOR REMOTE REC 38.0KHZ 14M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 14m Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EAIRMBA3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
14m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
400 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.