
12-22/S2ST3D-C30/2C | |
|---|---|
DigiKey Part Number | 1080-12-22/S2ST3D-C30/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12-22/S2ST3D-C30/2C |
Description | LED ORANGE/WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | Orange, White 607nm LED Indication - Discrete 2V Orange, 3V White 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Orange, 3V White | |
Current - Test | 5mA Orange, 5mA White | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₩145.35633 | ₩872,138 |