


WITA-50S-UVB-M | |
|---|---|
DigiKey Part Number | RPC5396-ND |
Manufacturer | |
Manufacturer Product Number | WITA-50S-UVB-M |
Description | CBL TIE LOCKING BLACK 50LB 6.30" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.52" (38.61mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.52" (38.61mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩131.58400 | ₩131,584 |
| 2,000 | ₩125.30050 | ₩250,601 |
| 3,000 | ₩121.75867 | ₩365,276 |
| 5,000 | ₩117.44540 | ₩587,227 |
| 7,000 | ₩114.68843 | ₩802,819 |
| 10,000 | ₩111.83630 | ₩1,118,363 |