


WITA-50R-V0-M | |
|---|---|
DigiKey Part Number | RPC1813-ND |
Manufacturer | |
Manufacturer Product Number | WITA-50R-V0-M |
Description | CBL TIE LOCKING NAT 50LB 7.90" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.95" (49.53mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.95" (49.53mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Flame Retardant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩220.58700 | ₩220,587 |
| 2,000 | ₩210.04600 | ₩420,092 |
| 3,000 | ₩204.11833 | ₩612,355 |
| 5,000 | ₩196.88620 | ₩984,431 |
| 7,000 | ₩192.26457 | ₩1,345,852 |
| 10,000 | ₩187.48550 | ₩1,874,855 |