Double Head, Locking Natural 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Head, Locking Natural 0.190" (4.83mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

WITA-50LDH-M

DigiKey Part Number
WITA-50LDH-M-ND
Manufacturer
Manufacturer Product Number
WITA-50LDH-M
Description
CBL TIE DBL HEAD NAT 50LB 1.214'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Double Head, Locking Natural 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Double Head, Locking
Length - Approximate
14.5"
Bundle Diameter
-
Width
0.190" (4.83mm)
Length - Actual
1.214' (370.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1,000₩477.32800₩477,328
Manufacturers Standard Package