


WITA-50L-UVB-M | |
|---|---|
DigiKey Part Number | RPC1465-ND |
Manufacturer | |
Manufacturer Product Number | WITA-50L-UVB-M |
Description | CBL TIE LOCKING BLK 50LB 1.312' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.52" (114.81mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.75" | |
Bundle Diameter | 4.52" (114.81mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.312' (400.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩143.24300 | ₩143,243 |
| 2,000 | ₩136.39350 | ₩272,787 |
| 3,000 | ₩132.54033 | ₩397,621 |
| 5,000 | ₩127.84240 | ₩639,212 |
| 7,000 | ₩124.84043 | ₩873,883 |
| 10,000 | ₩121.73580 | ₩1,217,358 |