


RSSHG-301-165 | |
|---|---|
DigiKey Part Number | RPC4973-ND |
Manufacturer | |
Manufacturer Product Number | RSSHG-301-165 |
Description | CARD GUIDE SGL SIDE SNAPIN 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 3.000" (76.20mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSSHG-301-165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.000" (76.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,124.00000 | ₩4,124 |
| 10 | ₩3,505.80000 | ₩35,058 |
| 25 | ₩3,285.88000 | ₩82,147 |
| 50 | ₩3,128.64000 | ₩156,432 |
| 100 | ₩2,979.30000 | ₩297,930 |
| 250 | ₩2,792.64400 | ₩698,161 |
| 500 | ₩2,659.33400 | ₩1,329,667 |
| 1,000 | ₩2,532.43000 | ₩2,532,430 |
| 2,500 | ₩2,373.99000 | ₩5,934,975 |