


RSSHG-251-165 | |
|---|---|
DigiKey Part Number | RPC4972-ND |
Manufacturer | |
Manufacturer Product Number | RSSHG-251-165 |
Description | CARD GUIDE SGL SIDE SNAPIN 2.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 2.500" (63.50mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSSHG-251-165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.500" (63.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,815.00000 | ₩3,815 |
| 10 | ₩3,234.00000 | ₩32,340 |
| 25 | ₩3,031.36000 | ₩75,784 |
| 50 | ₩2,886.48000 | ₩144,324 |
| 100 | ₩2,748.57000 | ₩274,857 |
| 250 | ₩2,576.42800 | ₩644,107 |
| 500 | ₩2,453.43400 | ₩1,226,717 |
| 1,000 | ₩2,336.35300 | ₩2,336,353 |
| 2,500 | ₩2,190.16920 | ₩5,475,423 |