


DG-19427 | |
|---|---|
DigiKey Part Number | DG-19427-ND |
Manufacturer | |
Manufacturer Product Number | DG-19427 |
Description | GROMMET 0.490" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.630" (16.00mm) Grommet 0.490" (12.45mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DG-19427 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.090" (2.29mm) | |
Panel Cutout Dimensions | Circular - 0.630" (16.00mm) | |
Diameter - Inside | 0.490" (12.45mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
