Hex Standoff Threaded M4x0.7 Nylon 0.591" (15.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36M40MF015

DigiKey Part Number
145-36M40MF015-ND
Manufacturer
Manufacturer Product Number
36M40MF015
Description
HEX STANDOFF M4X0.7 NYLON 15MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Nylon 0.591" (15.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.966" (24.53mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,904
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩973.00000₩973
5₩806.20000₩4,031
10₩750.60000₩7,506
25₩683.88000₩17,097
50₩640.62000₩32,031
100₩601.85000₩60,185
250₩556.78800₩139,197
500₩526.91800₩263,459
1,000₩500.21600₩500,216
Manufacturers Standard Package