Flat Washer 0.030" (0.76mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W07494

DigiKey Part Number
RPC9473-ND
Manufacturer
Manufacturer Product Number
17W07494
Description
FLAT WASHER, .257 ID, .750 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.030" (0.76mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.257" (6.53mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Thickness
0.030" (0.76mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,498
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩417.00000₩417
5₩339.80000₩1,699
10₩315.10000₩3,151
25₩285.40000₩7,135
50₩265.64000₩13,282
100₩248.49000₩24,849
250₩228.50800₩57,127
500₩215.29000₩107,645
1,000₩203.49000₩203,490
Manufacturers Standard Package