
SG-8002JC 3.6860M-PCCL0 ROHS | |
|---|---|
DigiKey Part Number | SG-8002JC3.6860M-PCCL0ROHS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8002JC 3.6860M-PCCL0 ROHS |
Description | XTAL OSC XO 3.6860MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 3.686 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 28mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.413" L x 0.197" W (10.50mm x 5.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Current - Supply (Disable) (Max) | 16mA |