
RX-4574LCB PURE SN | |
|---|---|
DigiKey Part Number | 114-RX-4574LCBPURESN-ND |
Manufacturer | |
Manufacturer Product Number | RX-4574LCB PURE SN |
Description | RX-4574LC:B RTC {SN-AG OR SN} 5+ |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-TFSOJ (0.094", 2.40mm Width) |
Datasheet | Datasheet |
Category | Interface 3-Wire Serial |
Manufacturer EPSON | Voltage - Supply 1.6V ~ 5.5V |
Series | Voltage - Supply, Battery 1.3V ~ 5.5V |
Packaging Bulk | Current - Timekeeping (Max) 700nA ~ 900nA @ 3V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm | Package / Case 12-TFSOJ (0.094", 2.40mm Width) |
Time Format HH:MM:SS | Supplier Device Package 12-VSOJ |
Date Format YY-MM-DD |