B88069X8440B202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8440B202

DigiKey Part Number
495-5887-ND
Manufacturer
Manufacturer Product Number
B88069X8440B202
Description
GDT 90V 10KA 3 POLE THROUGH HOLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (T-Shape)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩3,821.00000₩3,821
5₩3,165.40000₩15,827
10₩2,919.90000₩29,199
50₩2,422.66000₩121,133
200₩2,061.07500₩412,215
400₩1,900.16250₩760,065
600₩1,811.52667₩1,086,916
1,000₩1,705.29000₩1,705,290
5,000₩1,533.62640₩7,668,132
Manufacturers Standard Package