
B88069X5183T173 | |
|---|---|
DigiKey Part Number | 495-B88069X5183T173TR-ND - Tape & Reel (TR) 495-B88069X5183T173CT-ND - Cut Tape (CT) 495-B88069X5183T173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X5183T173 |
Description | GDT 90V 10KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,501.00000 | ₩3,501 |
| 5 | ₩2,898.60000 | ₩14,493 |
| 10 | ₩2,675.40000 | ₩26,754 |