
B32654A0105K000 | |
|---|---|
DigiKey Part Number | 495-B32654A0105K000-ND |
Manufacturer | |
Manufacturer Product Number | B32654A0105K000 |
Description | CAP FILM 1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A0105K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.827" W (31.50mm x 21.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,987.00000 | ₩6,987 |
| 10 | ₩5,042.00000 | ₩50,420 |
| 50 | ₩4,265.36000 | ₩213,268 |
| 180 | ₩3,855.03889 | ₩693,907 |
| 540 | ₩3,603.32407 | ₩1,945,795 |
| 1,080 | ₩3,480.05833 | ₩3,758,463 |
| 2,520 | ₩3,358.47619 | ₩8,463,360 |