5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6A-104WP5B-052

DigiKey Part Number
3209-6A-104WP5B-052-ND
Manufacturer
Manufacturer Product Number
6A-104WP5B-052
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ENG ELECTRIC CO., LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
-
Input Connector
Multi-Blade
Size / Dimension
2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm)
Approval Agency
AS/NZS, BSMI, CB, CCC, CSA, FCC, IEC, PSE, RCM, UKCA, UL
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ENG ELECTRIC CO. LTD
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩20,903.00000₩20,903
10₩19,698.00000₩196,980
300₩17,022.60000₩5,106,780
500₩15,435.00000₩7,717,500