
A4643R | |
|---|---|
DigiKey Part Number | 4388-A4643R-ND |
Manufacturer | |
Manufacturer Product Number | A4643R |
Description | CONN RING 4.0-6.0MM2 M4, 10AWG |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 4.0 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.965" (24.50mm) |
Manufacturer Elpress Inc. | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 4.0 ~ 6.0mm² |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size M4 Stud | Color Red |
Thickness 0.039" (1.00mm) | Contact Material Copper |
Width - Outer Edges 0.307" (7.80mm) | Contact Finish Tin |