



ED-CM4IND-1408-4C(EU) | |
|---|---|
DigiKey Part Number | 4555-ED-CM4IND-1408-4C(EU)-ND |
Manufacturer | |
Manufacturer Product Number | ED-CM4IND-1408-4C(EU) |
Description | RPI CM4104008 INDUSRIAL PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4104008: ARM Cortex-A72 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Raspberry Pi CM4 # CM4104008: ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 5.803" x 4.622" x 1.240" (147.40mm x 117.40mm x 31.50mm) | |
Form Factor | Desktop | |
Storage Interface | eMMC, Flash, microSD | |
Video Outputs | HDMI | |
Ethernet | 10/100 Mbps, 10/100/1000 Mbps | |
USB | USB 2.0 (2), USB micro-B (1) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | 2 | |
Analog Input:Output | 3:00 | |
Watchdog Timer | - | |
Operating Temperature | -25°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩459,866.00000 | ₩459,866 |