
690C104-234-021 | |
|---|---|
DigiKey Part Number | 151-690C104-234-021-ND |
Manufacturer | |
Manufacturer Product Number | 690C104-234-021 |
Description | 690 SERIES USB TYPE-A CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690C104-234-021 Models |
Category | Features Board Lock |
Manufacturer EDAC Inc. | Operating Temperature -20°C ~ 60°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1.5A per Contact |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Vertical, Flag | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBX-SLAS1N-B | Kycon, Inc. | 6,883 | 2092-KUSBX-SLAS1N-B-ND | ₩1,468.00000 | Parametric Equivalent |
| KUSBX-SLAS1N-B30 | Kycon, Inc. | 878 | 2092-KUSBX-SLAS1N-B30-ND | ₩2,293.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,269.00000 | ₩1,269 |
| 10 | ₩1,073.20000 | ₩10,732 |
| 25 | ₩1,005.32000 | ₩25,133 |
| 50 | ₩957.64000 | ₩47,882 |
| 100 | ₩911.78000 | ₩91,178 |
| 250 | ₩854.54000 | ₩213,635 |
| 500 | ₩813.72000 | ₩406,860 |
| 1,000 | ₩774.85700 | ₩774,857 |
| 2,500 | ₩726.35120 | ₩1,815,878 |