638-026-230-043 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₩3,243.69156
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₩2,992.90649
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₩4,147.81786
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₩4,378.42857
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₩4,705.81429
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₩4,147.81786
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₩4,378.42857
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₩4,565.88036
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 71
Unit Price: ₩4,803.00000
Datasheet

Similar


WEC
In Stock: 141
Unit Price: ₩6,845.85000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₩3,685.05000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₩4,750.38214
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₩3,871.70000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₩4,797.34821
Datasheet
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638-026-230-043

DigiKey Part Number
638-026-230-043-ND
Manufacturer
Manufacturer Product Number
638-026-230-043
Description
CONN D-SUB HD RCPT 26P VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
638-026-230-043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
250₩4,773.49200₩1,193,373
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.