Direct

565-002-000-311 | |
|---|---|
DigiKey Part Number | 151-1166-ND |
Manufacturer | |
Manufacturer Product Number | 565-002-000-311 |
Description | CONN PLUG HSG 2POS 2.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 565-002-000-311 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Male Pin | Features Waterproof |
Number of Positions | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 560-002-000-311 | EDAC Inc. | 0 | 151-1529-ND | ₩1,594.87400 | Direct |





