
ECX2-LMV-5CN-125.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX2-LMV-5CN-125.000-TR-ND - Tape & Reel (TR) 50-ECX2-LMV-5CN-125.000-TRCT-ND - Cut Tape (CT) 50-ECX2-LMV-5CN-125.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX2-LMV-5CN-125.000-TR |
Description | OSC XO 125.000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.375V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 24mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,081.00000 | ₩9,081 |
| 10 | ₩7,894.70000 | ₩78,947 |
| 25 | ₩7,466.04000 | ₩186,651 |
| 50 | ₩7,157.54000 | ₩357,877 |
| 100 | ₩6,861.87000 | ₩686,187 |
| 250 | ₩6,642.94000 | ₩1,660,735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩6,222.40000 | ₩3,111,200 |
| 1,000 | ₩5,966.14200 | ₩5,966,142 |
| 1,500 | ₩5,821.34400 | ₩8,732,016 |
| 2,500 | ₩5,643.98120 | ₩14,109,953 |