
ECS-3953M-320-BN-TR | |
|---|---|
DigiKey Part Number | XC340TR-ND - Tape & Reel (TR) XC340CT-ND - Cut Tape (CT) XC340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-320-BN-TR |
Description | XTAL OSC XO 32.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-320-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,385.00000 | ₩2,385 |
| 10 | ₩2,071.50000 | ₩20,715 |
| 25 | ₩1,958.68000 | ₩48,967 |
| 50 | ₩1,877.98000 | ₩93,899 |
| 100 | ₩1,800.16000 | ₩180,016 |
| 250 | ₩1,702.41200 | ₩425,603 |
| 500 | ₩1,632.02400 | ₩816,012 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,564.60400 | ₩1,564,604 |
| 2,000 | ₩1,499.98200 | ₩2,999,964 |
| 3,000 | ₩1,463.44900 | ₩4,390,347 |
| 5,000 | ₩1,418.72020 | ₩7,093,601 |
| 7,000 | ₩1,390.01986 | ₩9,730,139 |
| 10,000 | ₩1,360.24830 | ₩13,602,483 |