
ECS-3225MV-500-CN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-500-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-500-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-500-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-500-CN-TR3 |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-500-CN-TR3 Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,748.00000 | ₩1,748 |
| 10 | ₩1,518.90000 | ₩15,189 |
| 25 | ₩1,436.80000 | ₩35,920 |
| 50 | ₩1,377.14000 | ₩68,857 |
| 100 | ₩1,320.17000 | ₩132,017 |
| 250 | ₩1,248.45600 | ₩312,114 |
| 500 | ₩1,196.81800 | ₩598,409 |
| 1,000 | ₩1,147.34900 | ₩1,147,349 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩1,073.11600 | ₩3,219,348 |
| 6,000 | ₩1,028.82417 | ₩6,172,945 |
| 9,000 | ₩1,003.78167 | ₩9,034,035 |
| 15,000 | ₩973.12007 | ₩14,596,801 |