8 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MV-080-BN-TR3

DigiKey Part Number
50-ECS-3225MV-080-BN-TR3TR-ND - Tape & Reel (TR)
50-ECS-3225MV-080-BN-TR3CT-ND - Cut Tape (CT)
50-ECS-3225MV-080-BN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MV-080-BN-TR3
Description
XTAL OSC XO 8.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3225MV-080-BN-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
3mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,769
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,842.00000₩1,842
10₩1,600.10000₩16,001
25₩1,512.32000₩37,808
50₩1,450.20000₩72,510
100₩1,390.11000₩139,011
250₩1,314.52000₩328,630
500₩1,260.16600₩630,083
1,000₩1,208.07300₩1,208,073
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩1,129.93267₩3,389,798
6,000₩1,083.29417₩6,499,765
9,000₩1,056.92467₩9,512,322
15,000₩1,024.64793₩15,369,719
Manufacturers Standard Package